112649

Heilind Number:AMR112649
Manufacturer:Amphenol RF
Manufacturer Number:112649
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 20AWG RG-59 DB 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112649
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112649

Detailed Description

Easily connect and secure RF cables with our BNC Straight Crimp Jack, ideal for RG-59 20AWG and RG-59 DB setups. This 75 Ohm connector guarantees reliable signal transmission, with a maximum operating frequency of 4GHz. Constructed with durable materials such as brass and nickel, it ensures long-lasting performance in temperatures ranging from -40°C to 85°C. The bayonet coupling type offers quick and secure connections, while the straight orientation allows for easy cable routing. RoHS compliant, it meets environmental standards for peace of mind. Perfect for applications requiring high-frequency connectivity, this BNC connector is a must-have in any RF setup.