| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112652 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112652 |
112652
| Heilind Number: | AMR112652 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112652 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead Rear Mount 50 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack connector, designed for optimal performance in RG-55, RG-142, RG-223, and RG-400 cables. Operating at 50 Ohm impedance, this isolated connector ensures efficient signal transmission in a wide frequency range, up to 4 GHz. Crafted with a durable brass body and nickel finish, it offers reliability in various environments. The rear mount bulkhead feature allows for secure panel installation, making it ideal for industrial applications. With RoHS compliance and a temperature range from -40°C to 85°C, this connector guarantees both quality and durability. Upgrade your RF systems with this high-quality BNC connector for seamless connectivity.

