| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112653 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112653 |
112653
| Heilind Number: | AMR112653 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112653 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Plug, designed for seamless integration in a variety of applications. Featuring a durable brass body with a nickel finish, this 50 Ohm connector ensures reliable performance even in demanding environments. The solder cup termination method offers secure attachment, while the 4-hole flange panel mount feature simplifies installation. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of operating conditions. RoHS compliant and boasting a bayonet coupling type, this connector guarantees both quality and convenience. Upgrade your setup with this essential component for efficient signal transmission up to 4GHz.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

