| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112654 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112654 |
112654
| Heilind Number: | AMR112654 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112654 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack RG-179 Belden 179DT Bulkhead Front Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-179 Belden 179DT cables. This 75 Ohm connector boasts a robust construction, featuring a brass body with nickel finish for durability. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. The bayonet coupling ensures secure connections, while the front mount bulkhead design offers easy installation. RoHS compliant and crafted with beryllium copper contacts, this connector guarantees reliable performance for all your RF applications, with an impedance of 75 Ω and an operating frequency of up to 4 GHz. Upgrade your setup with this essential component for superior signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

