112655

Heilind Number:AMR112655
Manufacturer:Amphenol RF
Manufacturer Number:112655
ECAD Model:
3D Model

Description:

BNC Plug to BNC Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112655
Contact Material:Brass
Contact Plating:Gold
Orientation:Right Angle1
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR112655

Detailed Description

Easily connect your BNC cables with our BNC Plug to BNC Plug Adapter, designed for seamless integration in 50 Ohm systems. This right-angle adapter features durable brass construction with a nickel finish for enhanced longevity. The gold-plated contacts ensure optimal signal transfer, while the 4 Max GHz frequency capability guarantees reliable performance in high-speed applications. Simply plug in your BNC connectors on both ends for quick and secure connections. Perfect for use in various RF coaxial setups, this adapter is a must-have for any professional or enthusiast in the field.