112657

Heilind Number:AMR112657
Manufacturer:Amphenol RF
Manufacturer Number:112657
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Clamp Plug RG-11 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112657
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112657

Detailed Description

Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-11 75 Ohm cables. Crafted with precision and durability in mind, this connector boasts a brass body and nickel finish, ensuring reliable performance in a wide range of operating temperatures from -65 °C to 165 °C. With a straight orientation and bayonet coupling type, installation is quick and effortless. Whether you're setting up a professional audio system or conducting intricate electronic experiments, this plug is a must-have for any RF enthusiast. Upgrade your connections today and experience superior signal transmission like never before.