112660

Heilind Number:AMR112660
Manufacturer:Amphenol RF
Manufacturer Number:112660
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112660
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112660

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration, this connector features a durable zinc diecast body with a nickel finish, ensuring long-lasting performance. Its 75 Ohm impedance and operating frequency of up to 4 GHz make it ideal for high-speed applications. With a through-hole termination method and bulkhead front mount feature, installation is a breeze. The beryllium copper contact material guarantees reliable signal transmission, while the Bayonet coupling type offers secure connectivity. RoHS compliant and suitable for a wide temperature range from -55°C to 85°C, this jack is a versatile solution for your RF needs. Elevate your connectivity with this high-quality RF connector.