112662-10

Heilind Number:AMR112662-10
Manufacturer:Amphenol RF
Manufacturer Number:112662-10
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Belden 1694A Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112662-10
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112662-10

Detailed Description

Enhance your RF connectivity with this high-performance BNC Straight Crimp Jack Connector. Designed for seamless integration with Belden 1694A cables, this 75 Ohm connector ensures reliable signal transmission. Its rugged construction, featuring a brass body with nickel finish, guarantees durability even in demanding environments. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. The rear mount bulkhead design allows for easy installation on panels. RoHS compliant and crafted with precision, this connector is a must-have for professionals in the RF industry. Upgrade your setup today and experience seamless connectivity like never before.