| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112667 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR112667 |
112667
| Heilind Number: | AMR112667 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112667 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your BNC devices with our BNC Jack to BNC Plug Adapter. This straight adapter, designed for a 50 Ohm impedance, ensures seamless signal transmission. Crafted with high-quality materials, including Phosphor Bronze contacts with Gold plating and a Nickel-finished Brass body, it guarantees durability and excellent conductivity. With a maximum frequency of 4 GHz, it's ideal for high-performance RF applications. RoHS compliant, this adapter offers peace of mind in terms of environmental responsibility. Whether you're a professional installer or a DIY enthusiast, this adapter is a must-have in your toolkit for reliable and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

