| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112671 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112671 |
112671
| Heilind Number: | AMR112671 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112671 |
| ECAD Model: |
Description:
RF Connector BNC Straight Receptacle Plug Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Receptacle Plug, meticulously designed for optimal performance. This high-quality connector features a durable Brass body with a Nickel finish, ensuring long-lasting durability even in challenging environments. With a solder cup termination method and bulkhead front mount panel feature, installation is a breeze. Operating seamlessly within a wide temperature range from -65°C to 165°C, it guarantees reliable functionality in diverse applications. The 50 Ohm impedance and 4 GHz maximum operating frequency make it ideal for high-frequency signal transmission. Trust in this Bayonet-coupling BNC connector for seamless and efficient RF connections in your projects.

