| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112700 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112700 |
112700
| Heilind Number: | AMR112700 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112700 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our BNC Straight Crimp Plug, engineered for optimal performance with Times LMR-300 cables. This 50 Ohm connector boasts precision in both design and materials, featuring Beryllium Copper contacts and a durable brass body with nickel finish. With a wide operating temperature range from -65 °C to 165 °C, it's suitable for diverse environments. The Bayonet coupling ensures secure and efficient connections, while the straight orientation offers ease of installation. RoHS compliant and designed for frequencies up to 4 GHz, this connector is a reliable choice for high-quality RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

