112704

Heilind Number:AMR112704
Manufacturer:Amphenol RF
Manufacturer Number:112704
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112704
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112704

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration on PCBs through convenient through-hole termination, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With an impedance of 50 Ohm and a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The zinc diecast body with a nickel finish not only provides durability but also ensures efficient signal transmission. Featuring a bayonet coupling and Bulkhead Rear Mount panel mounting, it offers versatility in installation. Rest assured, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your RF Coaxial setup with this essential component.