112705

Heilind Number:AMR112705
Manufacturer:Amphenol RF
Manufacturer Number:112705
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112705
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112705

Detailed Description

Enhance your RF connectivity with our BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm connector. Designed for seamless integration, this jack boasts a durable zinc diecast body with a sleek nickel finish. Its reliable phosphor bronze contact material ensures optimal performance, even in demanding environments. Featuring a bayonet coupling type and right angle orientation, it offers convenience and flexibility in installation. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, this connector is a must-have for any RF application requiring high-quality signal transmission.