112706

Heilind Number:AMR112706
Manufacturer:Amphenol RF
Manufacturer Number:112706
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Through Hole Bulkhead Front Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112706
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Zinc Diecast
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112706

Detailed Description

Easily integrate RF components with our BNC Right Angle PCB Jack. Designed for seamless installation on PCBs through a reliable Through Hole termination method, this connector ensures secure and efficient connectivity. Featuring a durable Zinc Diecast body with a Nickel finish, it offers robust performance in various environments. With a 50 Ohm impedance and Beryllium Copper contact material, it guarantees optimal signal transmission. The Bayonet coupling type allows for quick and secure connections, while the Bulkhead Front Mount panel feature adds versatility to its installation options. Ideal for applications requiring reliable RF connectivity, this connector is a must-have in your toolkit.