112708

Heilind Number:AMR112708
Manufacturer:Amphenol RF
Manufacturer Number:112708
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112708
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112708

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted for 50 Ohm impedance, this connector ensures reliable signal transmission in various applications. The nickel-finished brass body provides durability, while the phosphor bronze contact material guarantees optimal conductivity. With a maximum operating frequency of 4 GHz and a temperature range spanning from -40°C to 85°C, this connector is a versatile and resilient choice for your RF setups. Featuring a convenient Bayonet coupling type and a straight orientation, it offers easy installation and a secure connection. Upgrade your RF Coaxial systems with this essential component.