112712

Heilind Number:AMR112712
Manufacturer:Amphenol RF
Manufacturer Number:112712
ECAD Model:
3D Model

Description:

BNC Jack to BNC Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112712
Contact Material:Phosphor Bronze
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR112712

Detailed Description

Enhance your connectivity with our BNC Jack to BNC Jack Adapter, designed for seamless integration in 50 Ohm systems. This straight adapter features a 4-hole flange for secure mounting, making it ideal for various applications. Crafted with high-quality materials, including brass body with nickel finish, and phosphor bronze contacts plated with gold, it ensures reliable performance and durability. With a maximum frequency of 4 GHz, it guarantees optimal signal transmission efficiency. RoHS compliant, this adapter meets strict environmental standards. Perfect for professional use in RF coaxial setups, it offers a convenient solution for your connectivity needs.