| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112725 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112725 |
112725
| Heilind Number: | AMR112725 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112725 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for optimal performance with RG-55, RG-142, RG-223, and RG-400 cables. Boasting a 50 Ohm impedance and crafted from high-quality brass, this plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Its Bayonet coupling type and Nickel finish guarantee secure and durable connections. Perfect for professional RF applications, this connector is a must-have for any setup requiring precision and efficiency. Upgrade your system today with this essential component.

