112730-10

Heilind Number:AMR112730-10
Manufacturer:Amphenol RF
Manufacturer Number:112730-10
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112730-10
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Phosphor Bronze
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112730-10

Detailed Description

Enhance your RF connectivity with this BNC Straight PCB Jack, offering seamless integration into your circuit boards. Designed for optimal performance in 75 Ohm systems, it ensures reliable signal transmission with its Phosphor Bronze contact material. With a temperature range from -65°C to 165°C, it's suitable for a variety of operating environments. The nickel-plated brass body and bayonet coupling provide durability and ease of use, while the bulkhead rear mount feature allows for secure panel installation. Perfect for demanding RF applications, this connector guarantees high-quality, low-loss connections every time.