112740-12

Heilind Number:AMR112740-12
Manufacturer:Amphenol RF
Manufacturer Number:112740-12
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112740-12
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR112740-12

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack. Designed for seamless integration on circuit boards, this connector boasts a gold-finished brass body for optimal performance. With a 75 Ohm impedance and a maximum operating frequency of 4 GHz, it ensures reliable signal transmission in high-speed applications. The bayonet coupling mechanism allows for quick and secure connections, while the rear mount bulkhead feature offers convenient installation. Crafted with precision, it guarantees durability and efficiency, making it an essential component for RF systems. RoHS compliant and suitable for a wide range of operating temperatures, from -40°C to 85°C, it meets the highest industry standards for quality and performance. Elevate your RF setups with this top-of-the-line BNC connector.