112740-13

Heilind Number:AMR112740-13
Manufacturer:Amphenol RF
Manufacturer Number:112740-13
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112740-13
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR112740-13

Detailed Description

Enhance connectivity with our RF Connector, a high-performance BNC Straight PCB Jack designed for seamless integration in electronic systems. Engineered for optimal signal transmission, this connector features a 75 Ohm impedance, making it ideal for a wide range of applications. Its durable construction, with a body made of brass and gold finish, ensures reliable performance even in demanding environments. The Bayonet coupling type allows for quick and secure connections, while the Bulkhead Rear Mount panel mount feature offers easy installation. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, this connector meets stringent industry standards for quality and environmental responsibility. Upgrade your RF coaxial connections with this essential component.