112740-14

Heilind Number:AMR112740-14
Manufacturer:Amphenol RF
Manufacturer Number:112740-14
ECAD Model:
3D Model

Description:

RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112740-14
Connector Type:BNC
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Bayonet
SKU:AMR112740-14

Detailed Description

Enhance your RF connectivity with our BNC Straight PCB Jack, designed for seamless integration on circuit boards. With a 75 Ohm impedance and maximum operating frequency of 4GHz, it ensures reliable signal transmission in high-speed applications. Crafted from durable brass with gold plating, this connector offers excellent conductivity and corrosion resistance. Its Bayonet coupling type and rear mount bulkhead design provide secure and easy installation. Ideal for professional RF setups, it guarantees optimal performance in temperatures ranging from -40°C to 85°C. Meet your technical requirements and ensure RoHS compliance with this top-of-the-line connector.