112769

Heilind Number:AMR112769
Manufacturer:Amphenol RF
Manufacturer Number:112769
ECAD Model:
3D Model

Description:

BNC Jack to BNC Push-on Plug Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112769
Contact Material:Beryllium Copper
Contact Plating:Gold
Orientation:Straight
Adapter Type:BNC to BNC
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:BNC
Adapter Side 2 Gender:Push-on Plug
Adapter Side 1 Gender:Jack1
SKU:AMR112769

Detailed Description

Easily connect BNC devices with our BNC Jack to BNC Push-on Plug Adapter. This 75 Ohm straight bulkhead adapter ensures seamless signal transmission with its beryllium copper contacts plated in gold. Constructed with durable brass and nickel finish, it guarantees long-lasting performance. Supporting up to 2 GHz frequency, it's ideal for high-speed data applications. The straight orientation and push-on plug design make for convenient and secure connections. Compliant with RoHS standards, it's a reliable choice for your RF coaxial setup. Perfect for professionals in need of efficient and durable connectors.