112800

Heilind Number:AMR112800
Manufacturer:Amphenol RF
Manufacturer Number:112800
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle PCB Jack Surface Mount Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112800
Connector Type:BNC
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112800

Detailed Description

Easily integrate high-performance RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless surface mount installation, this connector is ideal for applications requiring secure 75 Ohm termination. Crafted with durable Beryllium Copper contacts and a robust Brass body with Nickel finish, it ensures reliable signal transmission even in harsh environments. Featuring a convenient bulkhead rear mount design and bayonet coupling, it offers easy and secure installation. With an impedance of 75 Ω and a maximum operating frequency of 4GHz, it is suitable for a wide range of RF applications. From telecommunications to aerospace, trust in the quality and performance of this essential connector.