| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112803 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112803 |
112803
| Heilind Number: | AMR112803 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112803 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connections with this high-quality BNC Straight PCB Jack. Designed for surface mount installation on PCBs, this connector features a durable Brass body with a Nickel finish for long-lasting performance. With a 75 Ohm impedance and maximum operating frequency of 4 GHz, it ensures reliable signal transfer in various applications. The BNC coupling type with a bayonet mechanism offers secure and quick connectivity. RoHS compliant and suitable for a wide temperature range from -65°C to 165°C, this connector is ideal for demanding environments. Its bulkhead rear mount panel feature adds versatility for installation. Upgrade your RF setups with this essential component for seamless and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

