| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112806-75 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Bayonet |
| SKU: | AMR112806-75 |
112806-75
| Heilind Number: | AMR112806-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112806-75 |
| ECAD Model: |
Description:
RF Connector BNC Straight PCB Jack End Launch Bulkhead Front Mount 75 Ohm Isolated
More >>Specifications
Detailed Description
Enhance your RF connectivity with this BNC Straight PCB Jack End Launch Bulkhead Front Mount 75 Ohm Isolated Connector. Crafted from durable brass with a gold finish, it ensures reliable performance in a wide temperature range from -40°C to 85°C. Featuring a bayonet coupling and a 4 GHz operating frequency, it guarantees secure and high-speed connections. The phosphor bronze contact material and 75 Ω impedance deliver optimal signal transmission. Ideal for professional applications, this RoHS-compliant connector offers easy panel mounting with its bulkhead front mount design. Upgrade your setup with this essential component for superior RF signal integrity.

