| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112809-75 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112809-75 |
112809-75
| Heilind Number: | AMR112809-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112809-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Right Angle PCB Jack. Designed for seamless integration on circuit boards, this connector features a rugged Bulkhead Rear Mount for added stability. With a 75 Ohm impedance, it ensures optimal signal transmission, while the Phosphor Bronze contact material guarantees reliable performance. Its durable Brass body with Nickel finish can withstand harsh environments, making it ideal for a wide range of applications. The Bayonet coupling type allows for quick and secure connections, while the Right Angle orientation offers flexibility in installation. Fully compliant with RoHS standards, this connector is a dependable choice for demanding RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

