112951-11

Heilind Number:AMR112951-11
Manufacturer:Amphenol RF
Manufacturer Number:112951-11
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1505A AT&T 734 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112951-11
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112951-11

Detailed Description

Enhance your RF connectivity with this high-quality BNC Straight Crimp Plug. Designed for optimal performance, it is ideal for use with Belden 1505A and AT&T 734 cables, offering a seamless 75 Ohm termination method. Crafted with durable brass and nickel finishes, this connector ensures longevity even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 6GHz, it guarantees reliable signal transmission. The bayonet coupling type allows for quick and secure connections, making it a versatile choice for various applications. Fully compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your RF coaxial setup with this essential component.