112951

Heilind Number:AMR112951
Manufacturer:Amphenol RF
Manufacturer Number:112951
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1505A AT&T 734 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112951
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112951

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, engineered for optimal performance with Belden 1505A and AT&T 734 cables. This 75 Ohm connector boasts a durable brass construction and nickel finish, ensuring reliability in a wide temperature range from -65°C to 165°C. Its bayonet coupling type allows for secure and efficient connections, while the straight orientation simplifies installation. With a maximum operating frequency of 4GHz, this plug is perfect for high-speed data transmission in various applications. RoHS compliant and meticulously crafted, it meets stringent quality standards for peace of mind. Upgrade your RF setup with this essential component.