112952

Heilind Number:AMR112952
Manufacturer:Amphenol RF
Manufacturer Number:112952
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112952
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112952

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables in 75 Ohm systems. Crafted with precision, this connector features a durable brass construction and nickel finish, ensuring reliable performance even in extreme temperatures ranging from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it guarantees efficient signal transmission. The bayonet coupling type offers quick and secure installation, making it ideal for various applications in the RF Coaxial Connectors & Accessories category. Rest assured, it is RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity experience with this essential component.