| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112953 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112953 |
112953
| Heilind Number: | AMR112953 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112953 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your RG-59 20AWG cable with our RF Connector BNC Straight Crimp Plug. Designed for optimal signal transmission, this 75 Ohm connector features a durable brass body with a nickel finish, ensuring long-lasting performance even in challenging environments. With a straight orientation and bayonet coupling, installation is quick and secure. Operating temperature ranges from -65°C to 165°C, making it suitable for a wide range of applications. Whether you're in the field or in a professional setting, this BNC plug is a reliable choice for maintaining seamless connectivity.

