112954

Heilind Number:AMR112954
Manufacturer:Amphenol RF
Manufacturer Number:112954
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112954
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112954

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-179 Belden 179DT cables. Crafted with precision and durability in mind, this 75 Ohm connector features a brass body and contacts for optimal signal transmission. Operating efficiently in a wide temperature range from -65°C to 165°C, it offers reliability in diverse environments. With a straight orientation and bayonet coupling, installation is quick and secure. Ideal for high-frequency applications, this connector ensures low signal loss and consistent performance up to 4 GHz. Upgrade your setup with this essential component for professional-grade RF connections.