| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112955-11 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112955-11 |
112955-11
| Heilind Number: | AMR112955-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112955-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for optimal performance with Belden 1855A cables. This 75 Ohm connector boasts a durable brass construction, ensuring reliable conductivity in a straight orientation. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. The Nickel finish adds both durability and a sleek look, while the Bayonet coupling type allows for quick and secure connections. RoHS compliant and offering a maximum operating frequency of 6 GHz, this connector is a must-have for any RF setup.

