| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112957-11 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112957-11 |
112957-11
| Heilind Number: | AMR112957-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112957-11 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your Belden 1694A cable with our RF Connector, featuring a BNC Straight Crimp Plug design. Ideal for 75 Ohm systems, this connector ensures reliable signal transmission with its brass contact material and nickel-plated brass body. Operating seamlessly in temperatures ranging from -65°C to 165°C, it's suitable for a variety of environments. With a maximum operating frequency of 6 GHz, this Bayonet-coupling connector is RoHS compliant, making it a sustainable choice for your RF coaxial setup. Upgrade your connectivity with this high-quality, straight orientation plug.

