| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112957 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112957 |
112957
| Heilind Number: | AMR112957 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112957 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1694A cables. This 75 Ohm connector boasts a durable brass body and contact material, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed data transmission. The bayonet coupling type guarantees secure connections, while the nickel finish adds a sleek touch. RoHS compliant for environmental responsibility, this connector is a must-have for professional RF setups.

