112962

Heilind Number:AMR112962
Manufacturer:Amphenol RF
Manufacturer Number:112962
ECAD Model:
3D Model

Description:

RF Connector BNC Right Angle Crimp Plug AT&T 735 AT&T 735A Belden 735A1 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112962
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112962

Detailed Description

Enhance your RF connectivity with our BNC Right Angle Crimp Plug, designed for seamless integration with AT&T 735, AT&T 735A, and Belden 735A1 systems. This 75 Ohm connector, featuring a durable brass body and nickel finish, ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's ideal for high-speed applications. The bayonet coupling type and right-angle orientation offer versatile installation options. RoHS compliant, this plug guarantees both quality and environmental responsibility. Upgrade your setup with this essential component for efficient signal transmission.