112965

Heilind Number:AMR112965
Manufacturer:Amphenol RF
Manufacturer Number:112965
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Belden 1694A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112965
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112965

Detailed Description

Elevate your RF connectivity with our BNC Straight Crimp Jack. Designed for optimal performance with Belden 1694A 75 Ohm cables, this connector ensures seamless signal transmission in various applications. Crafted with precision from durable materials, it offers reliable connectivity with a Bayonet coupling for easy installation. With a straight orientation and nickel finish, it guarantees efficient operation even in demanding environments. RoHS compliant and capable of operating between -40°C to 85°C, this connector is a versatile solution for your RF needs. Explore its features and experience superior connectivity today.