112966

Heilind Number:AMR112966
Manufacturer:Amphenol RF
Manufacturer Number:112966
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Belden 1695A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112966
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112966

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with Belden 1695A cables. Crafted for optimal performance, this 75 Ohm connector features a durable brass body with a sleek nickel finish, ensuring long-lasting quality. Its straight orientation and bayonet coupling type guarantee secure and efficient connections. With a wide operating temperature range from -40°C to 85°C, it's suitable for diverse environments. ROHS compliant and boasting a maximum operating frequency of 4GHz, it's perfect for professional RF applications. Upgrade your setup with this essential component.