| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112970 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112970 |
112970
| Heilind Number: | AMR112970 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112970 |
| ECAD Model: |
Description:
RF Connector BNC Straight Crimp Jack Belden 1505A AT&T 734 Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Easily connect your RF cables with this BNC Straight Crimp Jack, suitable for use with Belden 1505A and AT&T 734 cables. Designed for 75 Ohm impedance, this connector ensures optimal signal transmission. With a durable brass body and nickel finish, it offers reliable performance in various environments. The bayonet coupling type allows for quick and secure connections. Featuring a rear mount bulkhead design, it is ideal for panel installations. Operating at temperatures ranging from -40°C to 85°C, this connector is suitable for a wide range of applications. RoHS compliant for environmental responsibility.

