112974

Heilind Number:AMR112974
Manufacturer:Amphenol RF
Manufacturer Number:112974
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack AT&T 735 AT&T 735A Belden 735A1 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112974
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112974

Detailed Description

Easily establish secure RF connections with our BNC Straight Crimp Jack connector, designed for AT&T 735, AT&T 735A, and Belden 735A1 cables. Constructed with durable brass and featuring a nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With a straight orientation and bayonet coupling, it offers straightforward installation and a secure fit. The phosphor bronze contact material guarantees excellent conductivity, making it ideal for high-frequency applications up to 4 GHz. RoHS compliant and meticulously crafted, this connector is a dependable choice for professional RF installations.