112975

Heilind Number:AMR112975
Manufacturer:Amphenol RF
Manufacturer Number:112975
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug RG-59 Plenum 20 AWG 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112975
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112975

Detailed Description

Enhance the connectivity of your RF systems with our BNC Straight Crimp Plug. Designed for precise RG-59 Plenum 20 AWG cables, this 75 Ohm connector ensures optimal signal transmission. With a durable brass construction and a nickel finish, it guarantees long-lasting performance even in demanding environments. The bayonet coupling type allows for quick and secure connections, while the straight orientation offers seamless integration. Operating efficiently in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of applications. RoHS compliant, this connector meets stringent environmental standards, making it a reliable choice for your connectivity needs. Upgrade your setup with this high-quality RF connector and experience seamless signal transmission.