112981

Heilind Number:AMR112981
Manufacturer:Amphenol RF
Manufacturer Number:112981
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Plug Belden 1794A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112981
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112981

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1794A cables. This 75 Ohm connector boasts a durable brass construction, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a straight orientation and bayonet coupling, it offers convenient and secure connections for your RF applications. Operating at frequencies up to 4 GHz, it's perfect for high-speed data transmission. The nickel-finished body adds durability and corrosion resistance, making it a dependable choice for your RF coaxial setups. Upgrade your connectivity solutions with this essential component.