| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112989 |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112989 |
112989
| Heilind Number: | AMR112989 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112989 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Jack, specially designed for optimal performance with Belden 1855A 75 Ohm cables. Crafted with precision, this connector boasts a durable brass body and nickel finish, ensuring longevity in any application. The crimp termination method guarantees secure attachment, while the phosphor bronze contact material guarantees reliable signal transmission. With an impedance of 75 Ω and a maximum operating frequency of 4 GHz, this connector is ideal for high-speed data and video transmission. Its straight orientation and bayonet coupling type provide ease of use and a secure connection. RoHS compliant and suitable for a wide range of operating temperatures, from -40°C to 85°C, this connector is a versatile and essential component for your RF systems. Upgrade your setup with our BNC Straight Crimp Jack and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

