| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112990 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112990 |
112990
| Heilind Number: | AMR112990 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112990 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect Belden 1694A 75 Ohm cables with our RF Connector BNC Right Angle Crimp Plug. Designed for seamless cable termination through crimping, this plug features a durable brass body with a nickel finish for enhanced conductivity and longevity. Operating efficiently in a wide temperature range from -65°C to 165°C, it ensures reliable performance in various environments. Its BNC connector type and bayonet coupling make it easy to install and secure connections. With an impedance of 75 Ω and a maximum operating frequency of 4 GHz, it's ideal for high-speed data transmission applications. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF coaxial connections with this high-quality plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

