112995

Heilind Number:AMR112995
Manufacturer:Amphenol RF
Manufacturer Number:112995
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack Times LMR-400 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112995
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112995

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack Times LMR-400 Optimized 50 Ohm connector. Designed for seamless integration with LMR-400 cables, this high-performance connector ensures reliable signal transmission in various applications. With a rugged brass body and nickel finish, it offers durability and corrosion resistance. The straight orientation and bayonet coupling type make installation quick and easy. Operating efficiently in temperatures ranging from -40°C to 85°C, it's suitable for both indoor and outdoor use. RoHS compliant and featuring phosphor bronze contacts, this connector guarantees quality and compliance with environmental standards. Elevate your RF setup with this essential component for seamless connectivity.