| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-01-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-01-36.00 |
115101-01-36.00
| Heilind Number: | AMR115101-01-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-01-36.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two BNC devices with our high-quality RG-316 Coaxial Cable Assembly. Measuring 36 inches in length, this cable features straight plug connectors on both ends, ensuring a secure and stable connection. With an impedance of 50 ohms, it's ideal for maintaining signal integrity in various applications. The durable RG-316 cable type guarantees reliable performance, making it a must-have for efficient wire management. Upgrade your setup with this essential BNC to BNC cable assembly.

