115101-01-48.00

Heilind Number:AMR115101-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-01-48.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-01-48.00
Overall Length:48 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-01-48.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug RG-316 Cable Assembly. Measuring 48 inches in length, this durable cable ensures a secure and efficient connection between devices. With a 50 Ohm impedance and RG 316 cable type, it guarantees reliable signal transmission. The straight plug connectors at both ends offer easy and hassle-free installation. Ideal for wire management and various applications, this coaxial cable assembly is a must-have for your setup.