115101-01-M1.00

Heilind Number:AMR115101-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-01-M1.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-01-M1.00
Overall Length:39.37 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-01-M1.00

Detailed Description

Connect your devices seamlessly with our BNC Straight Plug to BNC Straight Plug RG-316 Cable Assembly. At 1 meter in length, this 50 ohm cable is ideal for various applications, ensuring optimal signal transmission. Made with RG 316 coaxial cable, it boasts high performance and durability. Both ends feature straight plug BNC connectors, guaranteeing a secure and reliable connection. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire management in any setup, this assembly is a must-have for professionals and enthusiasts alike. Elevate your connectivity with this essential component.