| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-05-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-05-06.00 |
115101-05-06.00
| Heilind Number: | AMR115101-05-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-05-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this 6-inch BNC Straight Plug to BNC Straight Plug cable assembly. Designed for optimal performance, it features RG-179 cable with a 75-ohm impedance, perfect for high-quality signal transmission. The straight plug connectors offer a secure and reliable connection, making it ideal for various applications in wire management and cable assemblies. Upgrade your setup with this essential component for seamless audio and video connectivity.

