115101-05-36.00

Heilind Number:AMR115101-05-36.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-05-36.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-179 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-05-36.00
Overall Length:36 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-05-36.00

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug RG-179 Cable Assembly. Measuring 36 inches in length, this cable is designed for optimal signal transmission, boasting a 75 Ohm impedance and RG-179 cable type. Its straight plug connectors on both ends ensure a secure and reliable connection. Perfect for various applications in the field of wire management and coaxial cable assemblies, this cable guarantees efficient and seamless performance. Upgrade your setup with this essential component, crafted for durability and superior conductivity. Rest assured of its quality, as it complies with RoHS standards. Elevate your connectivity experience with this versatile BNC to BNC cable assembly.