| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 115101-06-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | BNC |
| Connector End 2: | BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 8218 |
| Cable Assembly Type: | BNC to BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR115101-06-12.00 |
115101-06-12.00
| Heilind Number: | AMR115101-06-12.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 115101-06-12.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your BNC devices with this 12-inch cable assembly, featuring straight plugs on both ends for seamless connectivity. Made with high-quality Belden 8218 cable, it ensures reliable signal transmission with its 75-ohm impedance. Ideal for various applications, this coaxial cable assembly guarantees efficient wire management and is a must-have for any setup requiring BNC to BNC connections. Upgrade your connectivity experience with this durable and convenient solution.

